HMC579 | |
---|---|
DigiKey Part Number | 1127-3446-ND |
Manufacturer | |
Manufacturer Product Number | HMC579 |
Description | IC MULTI ACTIVE DIE |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 32GHz ~ 46GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 32GHz ~ 46GHz | |
RF Type | VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $56.21240 | $2,810.62 |