LT1076CT-5#06PBF | |
---|---|
DigiKey Part Number | LT1076CT-5#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076CT-5#06PBF |
Description | IC REG BUCK BOOST 5V 2A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 2A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CT-5#06PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 Flow 6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $8.74000 | $87.40 |
25 | $7.79680 | $194.92 |
100 | $6.74200 | $674.20 |
250 | $6.23116 | $1,557.79 |
500 | $5.92018 | $2,960.09 |
1,000 | $5.68750 | $5,687.50 |