MFR Recommended

LT5518EUF#TRPBF | |
|---|---|
DigiKey Part Number | LT5518EUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5518EUF#TRPBF |
Description | RF MODULATOR 1.5GHZ-2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Modulator IC 1.5GHz ~ 2.4GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5518EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 1.3GHz ~ 2.7GHz | |
RF Frequency | 1.5GHz ~ 2.4GHz | |
P1dB | 8.5dBm | |
Noise Floor | -158.2dBm/Hz | |
Output Power | 10.6dBm | |
Current - Supply | 145 mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |


