LTC6403HUD-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


AD Inc.
In Stock: 3,983
Unit Price: $10.48000
Datasheet

LTC6403HUD-1#TRPBF

DigiKey Part Number
LTC6403HUD-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6403HUD-1#TRPBF
Description
IC DRIVER 16QFN
Customer Reference
Detailed Description
Driver IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6403HUD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Driver
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Last Time Buy
Last Time Buy Date: 1/17/2025
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.61250$9,031.25
Manufacturers Standard Package