LTC6957IDD-1#TRPBF

DigiKey Part Number
505-LTC6957IDD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6957IDD-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC6957IDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6957IDD-1#TRPBF
Description
IC CLK BUFFER DVR 1:2 12DFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 300 MHz 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6957IDD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, CMOS, LVDS, LVPECL
Output
LVPECL
Frequency - Max
300 MHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
In-Stock: 2,500
Can ship immediately
Last Time Buy Date: 1/17/2025
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.66000$11.66
10$7.99100$79.91
25$7.03560$175.89
100$5.95550$595.55
250$5.62500$1,406.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.62500$14,062.50
Manufacturers Standard Package