AM7411P | |
---|---|
DigiKey Part Number | 5318-AM7411P-ND |
Manufacturer | |
Manufacturer Product Number | AM7411P |
Description | MOSFET P-CH -100V 33A DFN5X6 |
Customer Reference | |
Detailed Description | P-Channel -100 V 6A (Ta), 33A (Tc) 5W (Ta), 156W (Tc) Surface Mount 8-DFN (5.2x5.55) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | -100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3665 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5.2x5.55) | |
Package / Case |
