ATE1-49-2AS | |
---|---|
DigiKey Part Number | 3838-ATE1-49-2ASTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ATE1-49-2AS |
Description | DTMAX 62C 5.9V 2A 8.4W 20*20*4 |
Customer Reference | |
Detailed Description | Peltier Module 8.4W @ 63°C 2 A 63°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 8.4W @ 63°C | |
Delta Tmax @ Th | 62°C @ 63°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 5.9 V | |
Operating Temperature | 63°C | |
Features | Lead Wires, Sealed |