Switching Power Supply ALRS24V1R5AT

DigiKey Part Number
3838-SwitchingPowerSupplyALRS24V1R5ATTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
Switching Power Supply ALRS24V1R5AT
Description
AC/DC CONVERTER 24V 36W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.5 A
Applications
ITE (Commercial)
Voltage - Isolation
1.5 kV
Efficiency
83%
Operating Temperature
-10°C ~ 60°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.35" L x 2.28" W x 1.30" H (85.1mm x 57.9mm x 33.0mm)
Approval Agency
-
Standard Number
-
Minimum Load Required
No
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.