Thermistor - ATH10KL2B | |
---|---|
DigiKey Part Number | 3838-Thermistor-ATH10KL2B-ND |
Manufacturer | |
Manufacturer Product Number | Thermistor - ATH10KL2B |
Description | High precision glass encapsulate |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3990K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 270°C | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |