AE12500H9911 | |
---|---|
DigiKey Part Number | 3078-AE12500H9911-ND |
Manufacturer | |
Manufacturer Product Number | AE12500H9911 |
Description | RF FILTER HIGH PASS 12.5GHZ MOD |
Customer Reference | |
Detailed Description | 12.5GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 12GHz Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 12.5GHz (Cutoff) | |
Bandwidth | 12GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.063" L x 0.787" W (27.00mm x 20.00mm) | |
Height (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $518.50000 | $518.50 |