1303G8 | |
---|---|
DigiKey Part Number | 2243-1303G8-ND |
Manufacturer | |
Manufacturer Product Number | 1303G8 |
Description | DIE FOR SBE/O/X350 50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Blade Type Contacts | |
Specifications | - | |
Compatible Tools | 1387G2 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $815.97000 | $815.97 |