160-1150 | |
---|---|
DigiKey Part Number | 2243-160-1150-ND |
Manufacturer | |
Manufacturer Product Number | 160-1150 |
Description | SOCKET CNT 50 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 1/0-1 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 1/0-1 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 236.2µin (6.00µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.06000 | $29.06 |
10 | $22.42400 | $224.24 |
25 | $20.31560 | $507.89 |
50 | $18.89160 | $944.58 |
120 | $17.28225 | $2,073.87 |
360 | $15.52914 | $5,590.49 |
600 | $14.87500 | $8,925.00 |