6339

DigiKey Part Number
2243-6339-ND
Manufacturer
Manufacturer Product Number
6339
Description
CONN HSG 2POS ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Orange
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Orange
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
550 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$24.51120$612.78