80-1010 | |
---|---|
DigiKey Part Number | 2243-80-1010-ND |
Manufacturer | |
Manufacturer Product Number | 80-1010 |
Description | PIN 10 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 8 AWG Crimp Power |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 236.2µin (6.00µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $5.79871 | $1,391.69 |