E160-33 | |
---|---|
DigiKey Part Number | 2243-E160-33-ND |
Manufacturer | |
Manufacturer Product Number | E160-33 |
Description | 4.0MM AUXILIARY SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.83486 | $3,417.43 |