EP320-1 | |
---|---|
DigiKey Part Number | 2243-EP320-1-ND |
Manufacturer | |
Manufacturer Product Number | EP320-1 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT); Polycarbonate (PC) | |
Operating Temperature | -25°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $5.47800 | $273.90 |