ZCC108S0YL60RR | |
---|---|
DigiKey Part Number | 3999-ZCC108S0YL60RR-ND |
Manufacturer | ANGA POW |
Manufacturer Product Number | ZCC108S0YL60RR |
Description | Minimum discharge voltage 2.5V |
Customer Reference | |
Detailed Description | 1000 F (EDLC) Supercapacitor 3.8 V Radial, Can 20mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANGA POW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) | |
Operating Temperature | -30°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.00000 | $38.00 |