ZFC728S0MD10L3 | |
---|---|
DigiKey Part Number | 3999-ZFC728S0MD10L3-ND |
Manufacturer | ANGA POW |
Manufacturer Product Number | ZFC728S0MD10L3 |
Description | Minimum discharge voltage 2.5V |
Customer Reference | |
Detailed Description | 7200 F (EDLC) Supercapacitor 4.2 V Module 1.5mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANGA POW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7200 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 4.2 V | |
ESR (Equivalent Series Resistance) | 1.5mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Lead Spacing | 0.748" (19.00mm) | |
Size / Dimension | 25.61" L x 51.22" W (65.00mm x 130.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -30°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.00000 | $72.00 |