003-0002 | |
---|---|
DigiKey Part Number | 2838-003-0002-ND |
Manufacturer | Antistat Inc |
Manufacturer Product Number | 003-0002 |
Description | BAG STATIC DISSIPATIVE - 4"X6" |
Customer Reference | |
Detailed Description | Static Dissipative Bag Energy Shielding Pink 4" (101.6mm) X 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antistat Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Static Dissipative Bag | |
Metal Layer | - | |
Static Discharge Shielding | - | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 6" (152.4mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | 4642 psi | |
Color | Pink |