010-0001 | |
---|---|
DigiKey Part Number | 2838-010-0001-ND |
Manufacturer | Antistat Inc |
Manufacturer Product Number | 010-0001 |
Description | BAG STATIC SHLD DL LAYER 3"X5" |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Clear 3" (76.2mm) X 5" (127mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antistat Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | Dual Layer | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | 6530 psi | |
Color | Clear |