109-0006-P | |
---|---|
DigiKey Part Number | 2838-109-0006-P-ND |
Manufacturer | Antistat Inc |
Manufacturer Product Number | 109-0006-P |
Description | GLOVES NYLON WHT/YLW XLGXLG |
Customer Reference | |
Detailed Description | Nylon Gloves, Non Gendered - Dissipative XLarge White, Yellow ESD Safe, Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antistat Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | XLarge | |
Material | Nylon | |
Color | White, Yellow | |
Features | ESD Safe, Static Dissipative |