SM101K12TF | |
---|---|
DigiKey Part Number | 2994-SM101K12TF-ND |
Manufacturer | |
Manufacturer Product Number | SM101K12TF |
Description | SOLAR CELL G3 THIN 8.29V 263.4MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 263.4 mW 8.29 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 263.4 mW | |
Current @ Pmpp | 39.3 mA | |
Voltage @ Pmpp | 6.7 V | |
Current - Short Circuit (Isc) | 41.9 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.29 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 1.260" W x 0.059" H (45.00mm x 32.00mm x 1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
25 | $6.94240 | $173.56 |
50 | $6.60780 | $330.39 |
100 | $6.28940 | $628.94 |
250 | $5.89176 | $1,472.94 |
500 | $5.60780 | $2,803.90 |
1,000 | $5.37500 | $5,375.00 |