AP-MSD16GIA-5RDM | |
---|---|
DigiKey Part Number | 1582-AP-MSD16GIA-5RDM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD16GIA-5RDM |
Description | INDUSTRIAL MICROSDHC H1-M MLC 16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.17000 | $40.17 |