500-526

DigiKey Part Number
679-2289-ND
Manufacturer
Manufacturer Product Number
500-526
Description
SWITCH JOYSTICK CONICAL 50MA 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Conical
Switch Function
4-Way Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
PC Pin
Operating Temperature
-
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Operating Force
100gf
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$73.95000$73.95
5$64.56200$322.81
10$60.88400$608.84
25$56.33160$1,408.29
50$53.10720$2,655.36
100$50.05950$5,005.95
Manufacturers Standard Package