Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Lens | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01 (1 or 2 Pole) | |
Panel Cutout Dimensions | 16mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.32000 | $11.32 |
10 | $10.23900 | $102.39 |
25 | $9.83880 | $245.97 |
50 | $9.54620 | $477.31 |
100 | $9.26240 | $926.24 |
250 | $8.90024 | $2,225.06 |
500 | $8.63566 | $4,317.83 |
1,000 | $8.37900 | $8,379.00 |