Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01 (1 or 2 Pole) | |
Panel Cutout Dimensions | 16mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.72000 | $21.72 |
20 | $16.87150 | $337.43 |
40 | $15.90875 | $636.35 |
80 | $14.99900 | $1,199.92 |
240 | $13.65808 | $3,277.94 |
440 | $12.96805 | $5,705.94 |