BD150A01RE0000

DigiKey Part Number
1040-1015-ND
Manufacturer
Manufacturer Product Number
BD150A01RE0000
Description
SWITCH JOYSTICK PADDLE HALL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Paddle
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
Rectangular - 21.00mm x 10.00mm
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Red Actuator
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$269.17000$269.17
5$234.93400$1,174.67
10$221.52200$2,215.22
25$204.91720$5,122.93
50$193.15420$9,657.71
Manufacturers Standard Package