T0050110799

DigiKey Part Number
72-T0050110799-ND
Manufacturer
Manufacturer Product Number
T0050110799
Description
RTPS 001 C X MS TIP CONICAL BENT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Tube
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.004" (0.10mm)
Length
0.811" (20.60mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$43.00000$43.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.