T0053661299N | |
---|---|
DigiKey Part Number | T0053661299N-ND |
Manufacturer | |
Manufacturer Product Number | T0053661299N |
Description | FUME ABSORBER MOBILE UNIT 120V |
Customer Reference | |
Detailed Description | 120V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Mobile Unit | |
Voltage - Input | 120V | |
Features | ESD Safe | |
Includes | Pre-Filter, Activated Carbon Gas Filter | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,610.00000 | $2,610.00 |