SFR6-32X1/4 2701 | |
---|---|
DigiKey Part Number | 335-SFR6-32X1/42701-ND |
Manufacturer | |
Manufacturer Product Number | SFR6-32X1/4 2701 |
Description | 6-32X1/4", PHILLIPS FLAT HEAD, 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Phillips Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #6-32 | |
Head Diameter | 0.279" (7.09mm) | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | Passivated |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.33936 | $84.84 |