APV211G4E | |
---|---|
DigiKey Part Number | 5875-APV211G4E-ND |
Manufacturer | APSEMI |
Manufacturer Product Number | APV211G4E |
Description | SSR RELAY SPST-NO 4.5A 40V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 4.5 A | |
On-State Resistance (Max) | 0.05 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.64000 | $4.64 |
10 | $4.12000 | $41.20 |
100 | $3.60500 | $360.50 |
500 | $3.29600 | $1,648.00 |
1,000 | $2.78100 | $2,781.00 |
5,000 | $2.26600 | $11,330.00 |
10,000 | $2.06000 | $20,600.00 |