APW111G3S | |
---|---|
DigiKey Part Number | 5875-APW111G3STR-ND - Tape & Reel (TR) |
Manufacturer | APSEMI |
Manufacturer Product Number | APW111G3S |
Description | SSR RELAY SPST-NO 3.5A 40V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 3.5 A | |
On-State Resistance (Max) | 0.08 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.95000 | $4.95 |
10 | $4.40000 | $44.00 |
100 | $3.85000 | $385.00 |
500 | $3.52000 | $1,760.00 |
1,000 | $2.97000 | $2,970.00 |
5,000 | $2.42000 | $12,100.00 |
10,000 | $2.20000 | $22,000.00 |