APY211E | |
---|---|
DigiKey Part Number | 5875-APY211E-ND |
Manufacturer | APSEMI |
Manufacturer Product Number | APY211E |
Description | SSR RELAY SPST-NO 2A 40V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 0.1 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.88000 | $8.80 |
100 | $0.77000 | $77.00 |
500 | $0.70400 | $352.00 |
1,000 | $0.59400 | $594.00 |
5,000 | $0.48400 | $2,420.00 |
10,000 | $0.44000 | $4,400.00 |