APY211G3EH | |
---|---|
DigiKey Part Number | 5875-APY211G3EHTR-ND - Tape & Reel (TR) |
Manufacturer | APSEMI |
Manufacturer Product Number | APY211G3EH |
Description | SSR RELAY SPST-NO 2.5A 40V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 0.1 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $1.00000 | $10.00 |
100 | $0.87500 | $87.50 |
500 | $0.80000 | $400.00 |
1,000 | $0.67500 | $675.00 |
5,000 | $0.55000 | $2,750.00 |
10,000 | $0.50000 | $5,000.00 |