AQF1000-48S

DigiKey Part Number
3550-AQF1000-48S-ND
Manufacturer
Manufacturer Product Number
AQF1000-48S
Description
AC/DC CONVERTER 48V 1000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20.84 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.3 kV
Efficiency
93%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.66" L x 4.02" W x 1.62" H (194.6mm x 102.1mm x 41.1mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Minimum Load Required
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.