HS100 12R F

DigiKey Part Number
2485-HS10012RF-ND
Manufacturer
ARCOL
Manufacturer Product Number
HS100 12R F
Description
RES CHAS MNT 12 OHMS 1% 100W
Customer Reference
Detailed Description
12 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
12 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.