ACE-SDE-DM | |
---|---|
DigiKey Part Number | 3051-ACE-SDE-DM-ND |
Manufacturer | |
Manufacturer Product Number | ACE-SDE-DM |
Description | STEPPER DRIVER CONTROLLER |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 48VDC Supply 3A Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Arcus Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 3A | |
Voltage - Supply | 12 ~ 48VDC | |
Interface | RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 20°C ~ 80°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $599.50000 | $599.50 |