AIF25H300N-NTL | |
---|---|
DigiKey Part Number | 454-1372-ND |
Manufacturer | |
Manufacturer Product Number | AIF25H300N-NTL |
Description | DC DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 25A 250V - 420V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 600 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $383.16000 | $383.16 |
5 | $361.22400 | $1,806.12 |
10 | $352.16600 | $3,521.66 |
25 | $340.53680 | $8,513.42 |