AK5705ECB

DigiKey Part Number
974-AK5705ECB-ND
Manufacturer
Manufacturer Product Number
AK5705ECB
Description
4-CH ADC WITH MIC AMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC, MIC-AMP 32 b 384k TDM 25-CSP (2.13x2.21)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Bulk
Part Status
Active
Type
ADC, MIC-AMP
Number of Channels
4
Resolution (Bits)
32 b
Sampling Rate (Per Second)
384k
Data Interface
TDM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 1.9V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
25-UFBGA, CSPBGA
Supplier Device Package
25-CSP (2.13x2.21)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$1.35744$6,787.20
Manufacturers Standard Package