AK5734VN | |
---|---|
DigiKey Part Number | 974-AK5734VN-ND |
Manufacturer | |
Manufacturer Product Number | AK5734VN |
Description | 4 CHANNEL AUDIO ADC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 8k ~ 192k I2S, SPI, TDM 48-QFN (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 8k ~ 192k | |
Data Interface | I2S, SPI, TDM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.43138 | $4,431.38 |