AK9723AD | |
---|---|
DigiKey Part Number | 974-AK9723ADTR-ND - Tape & Reel (TR) 974-AK9723ADCT-ND - Cut Tape (CT) 974-AK9723ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK9723AD |
Description | AUTOMOTIVE GRADE ASIC FOR GAS DE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Analog | |
Output Type | I2C, Serial | |
Current - Supply | 360 µA | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.74000 | $8.74 |
5 | $7.42600 | $37.13 |
10 | $6.92100 | $69.21 |
25 | $6.30440 | $157.61 |
50 | $5.87420 | $293.71 |
100 | $5.47240 | $547.24 |
500 | $4.64016 | $2,320.08 |