16013 | |
---|---|
DigiKey Part Number | 3500-16013TB-ND - Tape & Box (TB) |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | 16013 |
Description | 3 Port RJ45 DIN Rail Mounted Pat |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Screw Connection To RJ45 Jack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Positions / Poles | 8 | |
Features | - | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -25°C ~ 60°C | |
Length | 3.600" (91.44mm) | |
Width | 1.000" (25.40mm) | |
Wire Gauge | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.65000 | $28.65 |