ASI451124 | |
---|---|
DigiKey Part Number | 3500-ASI451124-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | ASI451124 |
Description | 4-20mA Signal Splitter, 1 Input, |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Current | |
Input Range (Current, Voltage) | 4 ~ 20mA | |
Input Range (Additional) | - | |
Output Type | Current | |
Output Range | 4 ~ 20mA x 2 | |
Isolation | 1000V | |
Features | - | |
Voltage - Supply | 24V | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.70000 | $166.70 |