NDB1L-32C-16-120V | |
---|---|
DigiKey Part Number | 3845-NDB1L-32C-16-120V-ND |
Manufacturer | ASI-Automation Systems Interconnect |
Manufacturer Product Number | NDB1L-32C-16-120V |
Description | CIR BRKR 16A 120VAC LEVER |
Customer Reference | |
Detailed Description | Circuit Breaker 16A 120 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Automation Systems Interconnect | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 120 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |