Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ASI-Ez | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.660" (16.76mm) | |
Length - Overall | 1.810" (45.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Brown | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $4.58000 | $229.00 |