A-USB31C-40C-080 | |
---|---|
DigiKey Part Number | 123-A-USB31C-40C-080-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-40C-080 |
Description | USB4 GEN 3X2 800MM BK TYPE-C M/M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 2.62' (800.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 2.62' (800.0mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black, Gray | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.54000 | $34.54 |
10 | $26.71800 | $267.18 |
25 | $24.23680 | $605.92 |
50 | $23.13120 | $1,156.56 |