AWBR-400-02-SR1

DigiKey Part Number
AE11587TR-ND - Tape & Reel (TR)
AE11587CT-ND - Cut Tape (CT)
AE11587DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWBR-400-02-SR1
Description
LED CONNECTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
AWBR-400-02-SR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
-
Wire Gauge
18-20 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Current Rating (Amps)
9A
Ingress Protection
-
Mating Cycles
-
Base Product Number
In-Stock: 475
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.48000$4.80
100$0.31470$31.47
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.32139$241.04
1,500$0.30015$450.22
2,250$0.28955$651.49
3,750$0.27783$1,041.86
5,250$0.27100$1,422.75
7,500$0.26444$1,983.30
18,750$0.25036$4,694.25
37,500$0.24192$9,072.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.