V2031N

DigiKey Part Number
AE11379-ND
Manufacturer
Manufacturer Product Number
V2031N
Description
HEATSINK CPU FORGED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.492" (12.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
5.30°C/W
Material
Material Finish
Black Anodized
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.60600$26.06
25$2.48520$62.13
50$2.39760$119.88
100$2.31270$231.27
300$2.18420$655.26
600$2.10672$1,264.03
1,200$2.03188$2,438.26
5,100$1.88382$9,607.48
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.