DC30 | |
---|---|
DigiKey Part Number | 3109-DC30-ND |
Manufacturer | |
Manufacturer Product Number | DC30 |
Description | LINE FILTER 60VAC/VDC 30A CHASS |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 30 A 60V 60V Single Stage Threaded Post (5/16-18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 60V | |
Voltage - Rated AC | 60V | |
Current | 30 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, SEMKO | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (5/16-18) | |
Inductance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.93000 | $153.93 |