T100106170-F180D00LF | |
---|---|
DigiKey Part Number | 2622-T100106170-F180D00LF-ND |
Manufacturer | |
Manufacturer Product Number | T100106170-F180D00LF |
Description | MERCURYFLEX RECTIFIER, 3.8KW |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 180V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 180V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -30°C ~ 55°C | |
Features | Adjustable Output, Universal Input, Programmable, CV, CC, CP | |
Mounting Type | Rack Mount | |
Size / Dimension | 15.15" L x 4.25" W x 3.42" H (384.7mm x 108.0mm x 86.8mm) | |
Approval Agency | FCC, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,849.79000 | $1,849.79 |
10 | $1,541.49000 | $15,414.90 |
25 | $1,401.36000 | $35,034.00 |